Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
470µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10.5 (Dia.) x 14mm
Height
14mm
Minimum Operating Temperature
-40°C
Diameter
10.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Series
SMQ
Polarised
Polar
Leakage Current
4 μA
Tolerance
±20%
Ripple Current
550mArms
Dissipation Factor
0.16%
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 2.15
Each (In a Bag of 200) (ex VAT)
AED 2.258
Each (In a Bag of 200) (inc VAT)
200
AED 2.15
Each (In a Bag of 200) (ex VAT)
AED 2.258
Each (In a Bag of 200) (inc VAT)
200
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | AED 2.15 | AED 430.00 |
400+ | AED 2.05 | AED 410.00 |
Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
470µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10.5 (Dia.) x 14mm
Height
14mm
Minimum Operating Temperature
-40°C
Diameter
10.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Series
SMQ
Polarised
Polar
Leakage Current
4 μA
Tolerance
±20%
Ripple Current
550mArms
Dissipation Factor
0.16%
Country of Origin
Japan