Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
3.3µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
5.5 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
5.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Ripple Current
35mArms
Series
SMQ
Polarised
Polar
Leakage Current
4 μA
Tolerance
±20%
Dissipation Factor
0.12%
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 0.60
Each (In a Bag of 200) (ex VAT)
AED 0.63
Each (In a Bag of 200) (inc. VAT)
200
AED 0.60
Each (In a Bag of 200) (ex VAT)
AED 0.63
Each (In a Bag of 200) (inc. VAT)
200
Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
3.3µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
5.5 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
5.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Ripple Current
35mArms
Series
SMQ
Polarised
Polar
Leakage Current
4 μA
Tolerance
±20%
Dissipation Factor
0.12%
Country of Origin
Japan