Nippon Chemi-Con 2.2μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole

RS Stock No.: 547-8082Brand: Nippon Chemi-Con
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2.2µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Tolerance

±20%

Ripple Current

17mA

Leakage Current

3 μA

You may be interested in
Vishay 2.2 μF Capacitor 63V dc, Through Hole - MAL203858228E3
AED 2.022Each (In a Pack of 5) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Nippon Chemi-Con 2.2μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole

P.O.A.

Each (In a Pack of 5) (ex VAT)

Nippon Chemi-Con 2.2μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole

Stock information temporarily unavailable.

You may be interested in
Vishay 2.2 μF Capacitor 63V dc, Through Hole - MAL203858228E3
AED 2.022Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Capacitance

2.2µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Tolerance

±20%

Ripple Current

17mA

Leakage Current

3 μA

You may be interested in
Vishay 2.2 μF Capacitor 63V dc, Through Hole - MAL203858228E3
AED 2.022Each (In a Pack of 5) (ex VAT)