Technical Document
Specifications
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Gain Bandwidth Product
10MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
4V/µs
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+75 °C
Typical Voltage Gain
100 dB
Height
3.4mm
Width
6.4mm
Dimensions
19 x 6.4 x 3.4mm
Length
19mm
Country of Origin
Japan
Product details
General Purpose Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Stock information temporarily unavailable.
Please check again later.
AED 1.60
Each (In a Tube of 50) (ex VAT)
AED 1.68
Each (In a Tube of 50) (inc VAT)
50
AED 1.60
Each (In a Tube of 50) (ex VAT)
AED 1.68
Each (In a Tube of 50) (inc VAT)
50
Technical Document
Specifications
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Gain Bandwidth Product
10MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
4V/µs
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+75 °C
Typical Voltage Gain
100 dB
Height
3.4mm
Width
6.4mm
Dimensions
19 x 6.4 x 3.4mm
Length
19mm
Country of Origin
Japan
Product details