Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nitech Portable Floodlight PL-S Fluorescent 2 x 11 W 230 V ac

RS Stock No.: 262-8616Brand: NitechManufacturers Part No.: NOVA 10
View all in Floodlights

Technical Document

Specifications

Brand

Nitech

Wattage

2 x 11 W

Dimensions

264 x 245 x 550 mm

Width

245 mm

Depth

550 mm

Lamp Type

Fluorescent

Product details

NOVA Tilting Head Rechargeable Floodlight, 2 x 11 W

Powered by rechargeable lead acid batteries (protected from deep discharge)Floodlight accepts a direct 230Vac mains input via a universal C14 panel mounted plug for chargingCharging lead supplied, fitted with a C13 socket and standard UK BS1363 3 pin mains plugProvides a floodlit (300 W halogen equivalent) working environment when mains power is not availableRemains cool in operation and does not produce any fumesSuitable for confined spacesAdjustable head is removeable and complete with a 2 metre curly cord; no trailing leadsThe adjustable head can be mounted on the optional extension pole, available separately, see RS 262-8622Made from high grade powder coated aluminium with a polycarbonate lens cover which can be tilted to direct the light as requiredUp to 8 hours full power operationLED indication of battery state inc. 90% charge capacityCarrying handle for ease of transportSupplied with two lamps giving 2000 lumens in totalCan be left for 6 months without rechargingExpected battery life of 500 charge/discharge cycles

Supplied with

Charging lead fitted with a C13 socket and UK BS1363 3 pin mains plug

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nitech Portable Floodlight PL-S Fluorescent 2 x 11 W 230 V ac

P.O.A.

Nitech Portable Floodlight PL-S Fluorescent 2 x 11 W 230 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Nitech

Wattage

2 x 11 W

Dimensions

264 x 245 x 550 mm

Width

245 mm

Depth

550 mm

Lamp Type

Fluorescent

Product details

NOVA Tilting Head Rechargeable Floodlight, 2 x 11 W

Powered by rechargeable lead acid batteries (protected from deep discharge)Floodlight accepts a direct 230Vac mains input via a universal C14 panel mounted plug for chargingCharging lead supplied, fitted with a C13 socket and standard UK BS1363 3 pin mains plugProvides a floodlit (300 W halogen equivalent) working environment when mains power is not availableRemains cool in operation and does not produce any fumesSuitable for confined spacesAdjustable head is removeable and complete with a 2 metre curly cord; no trailing leadsThe adjustable head can be mounted on the optional extension pole, available separately, see RS 262-8622Made from high grade powder coated aluminium with a polycarbonate lens cover which can be tilted to direct the light as requiredUp to 8 hours full power operationLED indication of battery state inc. 90% charge capacityCarrying handle for ease of transportSupplied with two lamps giving 2000 lumens in totalCan be left for 6 months without rechargingExpected battery life of 500 charge/discharge cycles

Supplied with

Charging lead fitted with a C13 socket and UK BS1363 3 pin mains plug