Nito Hose Connector, Straight Hose Tail Coupling 1/2in 3/4in ID

RS Stock No.: 146-2966Brand: NitoManufacturers Part No.: 5351SA3
brand-logo
View all in Home

Technical Document

Specifications

Brand

Nito

Hose Inner Diameter

3/4in

Thread Size

1/2in

Hose Connector Type

Hose Tail Coupling

Connector Gender

Male

Coupling Connector Direction

Straight

PRICED TO CLEAR

Yes

Country of Origin

Denmark

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 333.45

1 Box of 10 (ex VAT)

AED 350.12

1 Box of 10 (inc VAT)

Nito Hose Connector, Straight Hose Tail Coupling 1/2in 3/4in ID

AED 333.45

1 Box of 10 (ex VAT)

AED 350.12

1 Box of 10 (inc VAT)

Nito Hose Connector, Straight Hose Tail Coupling 1/2in 3/4in ID
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Nito

Hose Inner Diameter

3/4in

Thread Size

1/2in

Hose Connector Type

Hose Tail Coupling

Connector Gender

Male

Coupling Connector Direction

Straight

PRICED TO CLEAR

Yes

Country of Origin

Denmark