Technical Document
Specifications
Brand
NitoHose Inner Diameter
3/4in
Thread Size
1/2in
Hose Connector Type
Hose Tail Coupling
Connector Gender
Male
Coupling Connector Direction
Straight
Country of Origin
Denmark
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 54.60
Each (ex VAT)
AED 57.33
Each (inc VAT)
Nito Hose Connector, Straight Hose Tail Coupling 1/2in 3/4in ID
1
AED 54.60
Each (ex VAT)
AED 57.33
Each (inc VAT)
Nito Hose Connector, Straight Hose Tail Coupling 1/2in 3/4in ID
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NitoHose Inner Diameter
3/4in
Thread Size
1/2in
Hose Connector Type
Hose Tail Coupling
Connector Gender
Male
Coupling Connector Direction
Straight
Country of Origin
Denmark