Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3 Core Mains Power Cable, 0.75 mm², 100m, White Polyvinyl Chloride PVC Sheath, 500 V

RS Stock No.: 155-5949Brand: NKT CablesManufacturers Part No.:
View all in Power Cable

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

White

Length

100m

Outer Diameter

6.5mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Minimum Operating Temperature

-20°C

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Conductor Resistance

0.026 Ω/km

Insulation material

PVC

Product details

3-wire, round, 0.75 mm2

100 m in cassette. External diameter between 6 and 7.6 mm.
Conductor structure: 24 x 0.21 mm.
A05VV-F = 3-conductor—not earth coloured
H05VV-F = 1-conductor yellow/green (earth)

You may be interested in
RS PRO, 3183Y, 100m 3 Core, White PVC Power Cable +70°C
AED 768.441 Reel of 100 Metres (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3 Core Mains Power Cable, 0.75 mm², 100m, White Polyvinyl Chloride PVC Sheath, 500 V

P.O.A.

3 Core Mains Power Cable, 0.75 mm², 100m, White Polyvinyl Chloride PVC Sheath, 500 V
Stock information temporarily unavailable.
You may be interested in
RS PRO, 3183Y, 100m 3 Core, White PVC Power Cable +70°C
AED 768.441 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

White

Length

100m

Outer Diameter

6.5mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Minimum Operating Temperature

-20°C

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Conductor Resistance

0.026 Ω/km

Insulation material

PVC

Product details

3-wire, round, 0.75 mm2

100 m in cassette. External diameter between 6 and 7.6 mm.
Conductor structure: 24 x 0.21 mm.
A05VV-F = 3-conductor—not earth coloured
H05VV-F = 1-conductor yellow/green (earth)

You may be interested in
RS PRO, 3183Y, 100m 3 Core, White PVC Power Cable +70°C
AED 768.441 Reel of 100 Metres (ex VAT)