Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Standard type axial fan,15cu.m/h 24Vdc

RS Stock No.: 364-2809Brand: NMBManufacturers Part No.: 1606KL-05W-B30-L00
View all in Axial Fans

Technical Document

Specifications

Brand

NMB

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

1.08W

Maximum Current

45mA

Depth

15mm

Dimensions

40 x 40 x 15mm

Air Flow

10.2m³/h

Noise Level

28dB

Fan Speed

6000rpm

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

Standard type axial fan,15cu.m/h 24Vdc

P.O.A.

Standard type axial fan,15cu.m/h 24Vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NMB

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

1.08W

Maximum Current

45mA

Depth

15mm

Dimensions

40 x 40 x 15mm

Air Flow

10.2m³/h

Noise Level

28dB

Fan Speed

6000rpm

Bearing Type

Ball