Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Standard type axial fan,32cu.m/h 12Vdc

RS Stock No.: 364-2607Brand: NMBManufacturers Part No.: 2410ML-04W-B30-E00
View all in Axial Fans

Technical Document

Specifications

Brand

NMB

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Width

60mm

Power Consumption

1.44W

Depth

25mm

Maximum Current

120mA

Dimensions

60 x 60 x 25mm

Air Flow

32.4m³/h

Noise Level

31dB

Fan Speed

4000rpm

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

Standard type axial fan,32cu.m/h 12Vdc

P.O.A.

Standard type axial fan,32cu.m/h 12Vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NMB

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Width

60mm

Power Consumption

1.44W

Depth

25mm

Maximum Current

120mA

Dimensions

60 x 60 x 25mm

Air Flow

32.4m³/h

Noise Level

31dB

Fan Speed

4000rpm

Bearing Type

Ball