Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Standard type axial fan,40cu.m/h 12Vdc

RS Stock No.: 364-2629Brand: NMBManufacturers Part No.: 2410ML-04W-B60-E00
View all in Axial Fans

Technical Document

Specifications

Brand

NMB

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

3.6W

Maximum Current

300mA

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

42.6m³/h

Noise Level

36dB

Fan Speed

5300rpm

Bearing Type

Ball

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Standard type axial fan,40cu.m/h 12Vdc

P.O.A.

Standard type axial fan,40cu.m/h 12Vdc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NMB

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

3.6W

Maximum Current

300mA

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

42.6m³/h

Noise Level

36dB

Fan Speed

5300rpm

Bearing Type

Ball