Standard type axial fan,42cu.m/h 12Vdc
Technical Document
Specifications
Brand
NMBSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.08W
Maximum Current
90mA
Depth
20mm
Dimensions
80 x 80 x 20mm
Air Flow
45m³/h
Noise Level
26dB
Fan Speed
2350rpm
Bearing Type
Ball
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Standard type axial fan,42cu.m/h 12Vdc
1
P.O.A.
Standard type axial fan,42cu.m/h 12Vdc
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NMBSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.08W
Maximum Current
90mA
Depth
20mm
Dimensions
80 x 80 x 20mm
Air Flow
45m³/h
Noise Level
26dB
Fan Speed
2350rpm
Bearing Type
Ball