Nobo Magnet, Black, Black

RS Stock No.: 652-618Brand: NoboManufacturers Part No.: 1915291
brand-logo
View all in White Board Magnets

Technical Document

Specifications

Brand

Nobo

Product Type

Magnet

Colours Included

Black

Colour

Black

Holding Capacity

300g

Dimensions

16 x 24 120 mm

Quantity Per Package

10Per Pack

Country of Origin

China

View all in White Board Magnets

Stock information temporarily unavailable.

AED 11.50

AED 11.50 1 Pack of 10 (ex VAT)

AED 12.08

AED 12.08 1 Pack of 10 (inc. VAT)

Nobo Magnet, Black, Black

AED 11.50

AED 11.50 1 Pack of 10 (ex VAT)

AED 12.08

AED 12.08 1 Pack of 10 (inc. VAT)

Nobo Magnet, Black, Black

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Nobo

Product Type

Magnet

Colours Included

Black

Colour

Black

Holding Capacity

300g

Dimensions

16 x 24 120 mm

Quantity Per Package

10Per Pack

Country of Origin

China