Technical Documents
Specifications
Brand
NoboProduct Type
Magnet
Colours Included
White
Colour
White
Holding Capacity
100g
Dimensions
20 x 38 x 190 mm
Quantity Per Package
10Per Pack
Country of Origin
China
Product Details
The Nobo magnetic whiteboard magnets are a must-have for seamless organisation and effective communication in both office and home settings. Designed to enhance collaborative brainstorming sessions, these versatile round magnets securely hold up to 20 sheets of A4 paper, ensuring that your ideas are always on display. With a Compact diameter of 38mm, they fit perfectly onto any magnetic surface, be it a whiteboard or your refrigerator, making them Ideal for showcasing important reminders or messages. Available in a pack of ten, these white magnets not only provide strength with a holding capacity of 2.5kg but also add a touch of colour and functionality to your workspace or home environment.
Stock information temporarily unavailable.
AED 46.76
AED 46.76 1 Pack of 10 (ex VAT)
AED 49.10
AED 49.10 1 Pack of 10 (inc. VAT)
1
AED 46.76
AED 46.76 1 Pack of 10 (ex VAT)
AED 49.10
AED 49.10 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NoboProduct Type
Magnet
Colours Included
White
Colour
White
Holding Capacity
100g
Dimensions
20 x 38 x 190 mm
Quantity Per Package
10Per Pack
Country of Origin
China
Product Details
The Nobo magnetic whiteboard magnets are a must-have for seamless organisation and effective communication in both office and home settings. Designed to enhance collaborative brainstorming sessions, these versatile round magnets securely hold up to 20 sheets of A4 paper, ensuring that your ideas are always on display. With a Compact diameter of 38mm, they fit perfectly onto any magnetic surface, be it a whiteboard or your refrigerator, making them Ideal for showcasing important reminders or messages. Available in a pack of ten, these white magnets not only provide strength with a holding capacity of 2.5kg but also add a touch of colour and functionality to your workspace or home environment.