A4 316 Stainless Steel Nord-Lock Locking & Anti-Vibration Washer, M20

RS Stock No.: 456-664Brand: NORD-LOCKManufacturers Part No.: NL20 SS
View all in Washers

Technical Document

Specifications

For Screw/Bolt Size

M20

Washer Type

Nord-Lock

Inside Diameter

21.4mm

Outside Diameter

30.7mm

Material

Stainless Steel

Stainless Steel Type

A4 316

Finish

Plain

Thickness

3.2mm

Country of Origin

Sweden

You may be interested in
A4 316 Steel Wedge Lock Washers, M20
AED 165.951 Bag of 5 (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

A4 316 Stainless Steel Nord-Lock Locking & Anti-Vibration Washer, M20

P.O.A.

A4 316 Stainless Steel Nord-Lock Locking & Anti-Vibration Washer, M20
Stock information temporarily unavailable.
You may be interested in
A4 316 Steel Wedge Lock Washers, M20
AED 165.951 Bag of 5 (ex VAT)

Technical Document

Specifications

For Screw/Bolt Size

M20

Washer Type

Nord-Lock

Inside Diameter

21.4mm

Outside Diameter

30.7mm

Material

Stainless Steel

Stainless Steel Type

A4 316

Finish

Plain

Thickness

3.2mm

Country of Origin

Sweden

You may be interested in
A4 316 Steel Wedge Lock Washers, M20
AED 165.951 Bag of 5 (ex VAT)