Norgren Metric 12 mm Female Pneumatic Shut-Off Valve

RS Stock No.: 613-584Brand: NorgrenManufacturers Part No.: D00GR1200
brand-logo
View all in Pneumatic Shut-Off Valves

Technical Document

Specifications

Brand

Norgren

Inlet Port

Push In 12 mm

Inlet Port Gender

Female

Outlet Port Size

12 mm

Manufacturer Series

Pneufit D

Inlet Port Thread Standard

Metric

Country of Origin

Korea, Republic Of

AED 465.99

AED 465.99 1 Bag of 5 (ex VAT)

AED 489.29

AED 489.29 1 Bag of 5 (inc. VAT)

Norgren Metric 12 mm Female Pneumatic Shut-Off Valve

AED 465.99

AED 465.99 1 Bag of 5 (ex VAT)

AED 489.29

AED 489.29 1 Bag of 5 (inc. VAT)

Norgren Metric 12 mm Female Pneumatic Shut-Off Valve

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Norgren

Inlet Port

Push In 12 mm

Inlet Port Gender

Female

Outlet Port Size

12 mm

Manufacturer Series

Pneufit D

Inlet Port Thread Standard

Metric

Country of Origin

Korea, Republic Of