Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren Sleeve 3/2 Pneumatic Manual Control Valve M/7300 Series, G 3/8, 3/8in

RS Stock No.: 763-7955Brand: NorgrenManufacturers Part No.: M/7338
brand-logo

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Sleeve

Connection Port Thread

G 3/8

Function

3/2

Thread Size

3/8in

Thread Standard

G

Manufacturer Series

M/7300

Control Button/Switch Colour

Grey

Body Material

Chrome Nickel Plated Brass

Maximum Flow Rate

1590NL/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2

Stock information temporarily unavailable.

P.O.A.

Norgren Sleeve 3/2 Pneumatic Manual Control Valve M/7300 Series, G 3/8, 3/8in

P.O.A.

Norgren Sleeve 3/2 Pneumatic Manual Control Valve M/7300 Series, G 3/8, 3/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Sleeve

Connection Port Thread

G 3/8

Function

3/2

Thread Size

3/8in

Thread Standard

G

Manufacturer Series

M/7300

Control Button/Switch Colour

Grey

Body Material

Chrome Nickel Plated Brass

Maximum Flow Rate

1590NL/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2