Technical Documents
Specifications
Brand
NorgrenProduct Type
Flexible Tubing
Inside Diameter
7mm
Outside Diameter
1mm
Series
PE2
Material
Linear Low Density Polyethylene
Maximum Operating Pressure
16 bar
Application
Ice Makers, Water Conditioners, Misting System, Water Purification
Maximum Operating Temperature
60°C
Minimum Operating Temperature
0°C
Colour
Natural
Length
100mm
Standards/Approvals
FDA, BS ISO 14743, NSF 51, EC 1935/2004, NSF 61, MOCA
Bend Radius
63mm
Reinforced
No
Country of Origin
Korea, Republic Of
Product Details
The Norgren Linear Low Density Polyethylene (LLDPE) tubing designed for 10mm Outer Diameter . It offers flexibility and durability, making it suitable for fluid and air applications. This tubing ensures reliable performance in industrial and commercial environments. It is used in water purification, water conditioners, ice makers, misting systems and food contact applications.
Stock information temporarily unavailable.
AED 1,426.63
AED 1,426.63 1 Reel of 100 Metres (ex VAT)
AED 1,497.96
AED 1,497.96 1 Reel of 100 Metres (inc. VAT)
1
AED 1,426.63
AED 1,426.63 1 Reel of 100 Metres (ex VAT)
AED 1,497.96
AED 1,497.96 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NorgrenProduct Type
Flexible Tubing
Inside Diameter
7mm
Outside Diameter
1mm
Series
PE2
Material
Linear Low Density Polyethylene
Maximum Operating Pressure
16 bar
Application
Ice Makers, Water Conditioners, Misting System, Water Purification
Maximum Operating Temperature
60°C
Minimum Operating Temperature
0°C
Colour
Natural
Length
100mm
Standards/Approvals
FDA, BS ISO 14743, NSF 51, EC 1935/2004, NSF 61, MOCA
Bend Radius
63mm
Reinforced
No
Country of Origin
Korea, Republic Of
Product Details
The Norgren Linear Low Density Polyethylene (LLDPE) tubing designed for 10mm Outer Diameter . It offers flexibility and durability, making it suitable for fluid and air applications. This tubing ensures reliable performance in industrial and commercial environments. It is used in water purification, water conditioners, ice makers, misting systems and food contact applications.