Technical Documents
Specifications
Brand
NorgrenProduct Type
Flexible Tubing
Outside Diameter
0.25in
Series
PE2
Material
Linear Low Density Polyethylene
Maximum Operating Pressure
16 bar
Application
Water Purification, Water Conditioners, Misting System, Ice Makers
Maximum Operating Temperature
60°C
Minimum Operating Temperature
0°C
Colour
Natural
Standards/Approvals
BS ISO 14743, NSF 51, 1935/2004, NSF 61, FDA, EC 1935/2004, MOCA
Length
100mm
Reinforced
No
Bend Radius
2.5in
Country of Origin
Korea, Republic Of
Product Details
The Norgren Linear Low Density Polyethylene (LLDPE) tubing designed for 1/4 inch Outer Diameter . It offers flexibility and durability, making it suitable for fluid and air applications. This tubing ensures reliable performance in industrial and commercial environments. It is used in water purification, water conditioners, ice makers, misting systems and food contact applications.
Stock information temporarily unavailable.
AED 382.26
AED 382.26 1 Reel of 100 Metres (ex VAT)
AED 401.37
AED 401.37 1 Reel of 100 Metres (inc. VAT)
1
AED 382.26
AED 382.26 1 Reel of 100 Metres (ex VAT)
AED 401.37
AED 401.37 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NorgrenProduct Type
Flexible Tubing
Outside Diameter
0.25in
Series
PE2
Material
Linear Low Density Polyethylene
Maximum Operating Pressure
16 bar
Application
Water Purification, Water Conditioners, Misting System, Ice Makers
Maximum Operating Temperature
60°C
Minimum Operating Temperature
0°C
Colour
Natural
Standards/Approvals
BS ISO 14743, NSF 51, 1935/2004, NSF 61, FDA, EC 1935/2004, MOCA
Length
100mm
Reinforced
No
Bend Radius
2.5in
Country of Origin
Korea, Republic Of
Product Details
The Norgren Linear Low Density Polyethylene (LLDPE) tubing designed for 1/4 inch Outer Diameter . It offers flexibility and durability, making it suitable for fluid and air applications. This tubing ensures reliable performance in industrial and commercial environments. It is used in water purification, water conditioners, ice makers, misting systems and food contact applications.