Norgren Linear Low Density Polyethylene, Flexible Tubing, 0.5 in OD, Black, 100 mm

RS Stock No.: 613-695Brand: NorgrenManufacturers Part No.: PE2-0757100
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

Norgren

Product Type

Flexible Tubing

Outside Diameter

0.5in

Material

Linear Low Density Polyethylene

Maximum Operating Pressure

16 bar

Application

Drinks Dispense, Medical, Food, Vacuum, Life Science, Water Purification, Potable Water, Water Conditioners, Beverage, Misting System, Ice Makers, Industrial Automation, Compressed Air Applications

Maximum Operating Temperature

66°C

Minimum Operating Temperature

0°C

Colour

Black

Length

100mm

Standards/Approvals

NSF 51, BS ISO 14743, EC 1935/2004, MOCA, NSF 61, FDA, (EC) 1935/2004

Bend Radius

1in

Reinforced

No

Country of Origin

Korea, Republic Of

View all in Hose Pipe & Flexible Tubes

Stock information temporarily unavailable.

AED 1,714.57

AED 1,714.57 1 Reel of 100 Metres (ex VAT)

AED 1,800.30

AED 1,800.30 1 Reel of 100 Metres (inc. VAT)

Norgren Linear Low Density Polyethylene, Flexible Tubing, 0.5 in OD, Black, 100 mm

AED 1,714.57

AED 1,714.57 1 Reel of 100 Metres (ex VAT)

AED 1,800.30

AED 1,800.30 1 Reel of 100 Metres (inc. VAT)

Norgren Linear Low Density Polyethylene, Flexible Tubing, 0.5 in OD, Black, 100 mm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Norgren

Product Type

Flexible Tubing

Outside Diameter

0.5in

Material

Linear Low Density Polyethylene

Maximum Operating Pressure

16 bar

Application

Drinks Dispense, Medical, Food, Vacuum, Life Science, Water Purification, Potable Water, Water Conditioners, Beverage, Misting System, Ice Makers, Industrial Automation, Compressed Air Applications

Maximum Operating Temperature

66°C

Minimum Operating Temperature

0°C

Colour

Black

Length

100mm

Standards/Approvals

NSF 51, BS ISO 14743, EC 1935/2004, MOCA, NSF 61, FDA, (EC) 1935/2004

Bend Radius

1in

Reinforced

No

Country of Origin

Korea, Republic Of