Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren 5/2 Pneumatic Control Valve - Solenoid/Spring G 1/4 V14 Series 24V dc

RS Stock No.: 234-3927Brand: NorgrenManufacturers Part No.: V14B517A-B213A
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Norgren

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

V14

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Aluminium Alloy

Maximum Flow Rate

1152L/min

Solenoid Power Consumption

1.7W

Minimum Operating Pressure

1.8bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

10 bar

Thread Standard

G

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Norgren 5/2 Pneumatic Control Valve - Solenoid/Spring G 1/4 V14 Series 24V dc

P.O.A.

Norgren 5/2 Pneumatic Control Valve - Solenoid/Spring G 1/4 V14 Series 24V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Norgren

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

V14

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Aluminium Alloy

Maximum Flow Rate

1152L/min

Solenoid Power Consumption

1.7W

Minimum Operating Pressure

1.8bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

10 bar

Thread Standard

G