ST25, 25mm ID

RS Stock No.: 243-5622Brand: NSK-RHPManufacturers Part No.: ST25
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

25mm

Material

Cast Iron

Length

98mm

Width

88.5mm

Depth

36mm

You may be interested in
RS PRO Ball, UCT205 25 mm ID
AED 148.47Each (ex VAT)
View all in Bearing Units

Stock information temporarily unavailable.

P.O.A.

ST25, 25mm ID

P.O.A.

ST25, 25mm ID

Stock information temporarily unavailable.

You may be interested in
RS PRO Ball, UCT205 25 mm ID
AED 148.47Each (ex VAT)

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

25mm

Material

Cast Iron

Length

98mm

Width

88.5mm

Depth

36mm

You may be interested in
RS PRO Ball, UCT205 25 mm ID
AED 148.47Each (ex VAT)