Technical Document
Specifications
Brand
NSKInside Diameter
40mm
Outside Diameter
90mm
Race Width
23mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
24kN
Dynamic Load Rating
40.5kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6308
Race Type
Plain
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NSKInside Diameter
40mm
Outside Diameter
90mm
Race Width
23mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
24kN
Dynamic Load Rating
40.5kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6308
Race Type
Plain