NTN Needle Roller Roller Follower Track Roller NATR6 6 mm ID, 19 mm OD
Technical Document
Specifications
Brand
NTNRoller Diameter
19mm
Product Type
Track Roller
Roller Width
12mm
Sub Type
Roller Follower
Bearing Type
Needle Roller
Bore Size
6 mm
Static Load Rating
5.4kN
Dynamic Load Rating
4.75kN
Roller Style
Yoke Type Track Roller
Roller Shape
Spherical
Standards/Approvals
RoHS Certificate of Compliance
Country of Origin
Japan
Stock information temporarily unavailable.
AED 121.39
AED 121.39 Each (ex VAT)
AED 127.46
AED 127.46 Each (inc. VAT)
1
AED 121.39
AED 121.39 Each (ex VAT)
AED 127.46
AED 127.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NTNRoller Diameter
19mm
Product Type
Track Roller
Roller Width
12mm
Sub Type
Roller Follower
Bearing Type
Needle Roller
Bore Size
6 mm
Static Load Rating
5.4kN
Dynamic Load Rating
4.75kN
Roller Style
Yoke Type Track Roller
Roller Shape
Spherical
Standards/Approvals
RoHS Certificate of Compliance
Country of Origin
Japan