NTN Roller Follower Roller Bearing Roller Bearing Inner Ring NUTR308X/3AS 40 mm ID, 47.5 mm OD

RS Stock No.: 704-622Brand: NTNManufacturers Part No.: NUTR308X/3AS
View all in Cam Followers

Technical Document

Specifications

Brand

NTN

Roller Diameter

47.5mm

Product Type

Roller Bearing Inner Ring

Roller Width

32mm

Sub Type

Roller Bearing

Bearing Type

Roller Follower

Bore Size

40mm

Static Load Rating

150kN

Dynamic Load Rating

96.5kN

Roller Style

With An Inner Ring

Roller Shape

Cylindrical

Country of Origin

Japan

View all in Cam Followers

Stock information temporarily unavailable.

AED 781.74

AED 781.74 Each (ex VAT)

AED 820.83

AED 820.83 Each (inc. VAT)

NTN Roller Follower Roller Bearing Roller Bearing Inner Ring NUTR308X/3AS 40 mm ID, 47.5 mm OD

AED 781.74

AED 781.74 Each (ex VAT)

AED 820.83

AED 820.83 Each (inc. VAT)

NTN Roller Follower Roller Bearing Roller Bearing Inner Ring NUTR308X/3AS 40 mm ID, 47.5 mm OD

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NTN

Roller Diameter

47.5mm

Product Type

Roller Bearing Inner Ring

Roller Width

32mm

Sub Type

Roller Bearing

Bearing Type

Roller Follower

Bore Size

40mm

Static Load Rating

150kN

Dynamic Load Rating

96.5kN

Roller Style

With An Inner Ring

Roller Shape

Cylindrical

Country of Origin

Japan