NTN Roller Follower Roller Bearing Roller Bearing Inner Ring NUTR309X/3AS 45 mm ID, 52.5 mm OD

RS Stock No.: 704-624Brand: NTNManufacturers Part No.: NUTR309X/3AS
View all in Cam Followers

Technical Document

Specifications

Brand

NTN

Roller Diameter

52.5mm

Product Type

Roller Bearing Inner Ring

Roller Width

32mm

Sub Type

Roller Bearing

Bearing Type

Roller Follower

Bore Size

45mm

Static Load Rating

137kN

Dynamic Load Rating

92kN

Roller Style

With An Inner Ring

Roller Shape

Cylindrical

Country of Origin

Japan

View all in Cam Followers

Stock information temporarily unavailable.

AED 919.50

AED 919.50 Each (ex VAT)

AED 965.48

AED 965.48 Each (inc. VAT)

NTN Roller Follower Roller Bearing Roller Bearing Inner Ring NUTR309X/3AS 45 mm ID, 52.5 mm OD

AED 919.50

AED 919.50 Each (ex VAT)

AED 965.48

AED 965.48 Each (inc. VAT)

NTN Roller Follower Roller Bearing Roller Bearing Inner Ring NUTR309X/3AS 45 mm ID, 52.5 mm OD

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NTN

Roller Diameter

52.5mm

Product Type

Roller Bearing Inner Ring

Roller Width

32mm

Sub Type

Roller Bearing

Bearing Type

Roller Follower

Bore Size

45mm

Static Load Rating

137kN

Dynamic Load Rating

92kN

Roller Style

With An Inner Ring

Roller Shape

Cylindrical

Country of Origin

Japan