Technical Document
Specifications
Brand
NXPMounting Type
Through Hole
Package Type
DO-35
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
4A
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Technical Document
Specifications
Brand
NXPMounting Type
Through Hole
Package Type
DO-35
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
4A
Country of Origin
China