NXP 40V 120mA, Schottky Diode, 3-Pin UMT 1PS70SB44

RS Stock No.: 507-936Brand: NXPManufacturers Part No.: 1PS70SB44
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

NXP

Mounting Type

Surface Mount

Package Type

UMT

Maximum Continuous Forward Current

120mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Series

Diode Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current

200mA

Country of Origin

Malaysia

Product details

Schottky Barrier Diodes, up to 120mA, Nexperia

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

NXP 40V 120mA, Schottky Diode, 3-Pin UMT 1PS70SB44

P.O.A.

Each (In a Pack of 50) (ex VAT)

NXP 40V 120mA, Schottky Diode, 3-Pin UMT 1PS70SB44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

NXP

Mounting Type

Surface Mount

Package Type

UMT

Maximum Continuous Forward Current

120mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Series

Diode Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current

200mA

Country of Origin

Malaysia

Product details

Schottky Barrier Diodes, up to 120mA, Nexperia

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in