NXP 74HCT244N,652 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin PDIP

RS Stock No.: 156-9796Brand: NXPManufacturers Part No.: 74HCT244N,652
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Brand

NXP

Logic Family

HCT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Temperature

+125 °C

Pin Count

20

Minimum Operating Temperature

-40 °C

Maximum High Level Output Current

-6mA

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ Maximum CL

22 ns @ 4.5 V

Dimensions

26.92 x 6.4 x 3.2mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Height

3.2mm

Propagation Delay Test Condition

50pF

Length

26.92mm

Width

6.4mm

View all in Line Interface ICs

Stock information temporarily unavailable.

P.O.A.

NXP 74HCT244N,652 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin PDIP

P.O.A.

NXP 74HCT244N,652 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin PDIP

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NXP

Logic Family

HCT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Temperature

+125 °C

Pin Count

20

Minimum Operating Temperature

-40 °C

Maximum High Level Output Current

-6mA

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ Maximum CL

22 ns @ 4.5 V

Dimensions

26.92 x 6.4 x 3.2mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Height

3.2mm

Propagation Delay Test Condition

50pF

Length

26.92mm

Width

6.4mm