NXP 74LVT125D Quad-Channel Buffer & Line Driver, 3-State, 14-Pin SOIC

RS Stock No.: 484-5497Brand: NXPManufacturers Part No.: 74LVT125D
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Brand

NXP

Logic Family

LVT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

4

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

2.9 ns@ 3.3 V

Dimensions

8.75 x 4 x 1.45mm

Minimum Operating Supply Voltage

2.7 V

Height

1.45mm

Maximum Operating Supply Voltage

3.6 V

Propagation Delay Test Condition

50pF

Length

8.75mm

Width

4mm

Product details

74LVT Family

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP 74LVT125D Quad-Channel Buffer & Line Driver, 3-State, 14-Pin SOIC

P.O.A.

NXP 74LVT125D Quad-Channel Buffer & Line Driver, 3-State, 14-Pin SOIC
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NXP

Logic Family

LVT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

4

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

2.9 ns@ 3.3 V

Dimensions

8.75 x 4 x 1.45mm

Minimum Operating Supply Voltage

2.7 V

Height

1.45mm

Maximum Operating Supply Voltage

3.6 V

Propagation Delay Test Condition

50pF

Length

8.75mm

Width

4mm

Product details

74LVT Family