NXP 100V 175mA, Dual Silicon Junction Diode, 3-Pin SC-70 BAV70W
Technical Document
Specifications
Brand
NXPMounting Type
Surface Mount
Package Type
SC-70
Maximum Continuous Forward Current
175mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Common Cathode
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
4A
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 20) (ex VAT)
20
P.O.A.
Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.
20
Technical Document
Specifications
Brand
NXPMounting Type
Surface Mount
Package Type
SC-70
Maximum Continuous Forward Current
175mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Common Cathode
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
4A