NXP 100V 175mA, Dual Silicon Junction Diode, 3-Pin SC-70 BAV70W

RS Stock No.: 380-4883Brand: NXPManufacturers Part No.: BAV70W
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

NXP

Mounting Type

Surface Mount

Package Type

SC-70

Maximum Continuous Forward Current

175mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia Dual Diode, Common Cathode, 3-Pin SOT-323 BAV70W,115
AED 0.331Each (In a Pack of 50) (ex VAT)

P.O.A.

Each (In a Pack of 50) (ex VAT)

NXP 100V 175mA, Dual Silicon Junction Diode, 3-Pin SC-70 BAV70W

P.O.A.

Each (In a Pack of 50) (ex VAT)

NXP 100V 175mA, Dual Silicon Junction Diode, 3-Pin SC-70 BAV70W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia Dual Diode, Common Cathode, 3-Pin SOT-323 BAV70W,115
AED 0.331Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

NXP

Mounting Type

Surface Mount

Package Type

SC-70

Maximum Continuous Forward Current

175mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia Dual Diode, Common Cathode, 3-Pin SOT-323 BAV70W,115
AED 0.331Each (In a Pack of 50) (ex VAT)