Technical Document
Specifications
Brand
NXPTransistor Type
PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
UMT
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 2.2 x 1.35mm
Maximum Operating Temperature
+150 °C
Country of Origin
Malaysia
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPTransistor Type
PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
UMT
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 2.2 x 1.35mm
Maximum Operating Temperature
+150 °C
Country of Origin
Malaysia


