NXP BSR14,215 NPN Bipolar Transistor, 800 mA, 40 V, 3-Pin TO-236AB

RS Stock No.: 438-1454Brand: NXPManufacturers Part No.: BSR14,215
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

40 V

Package Type

TO-236AB

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

75 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia BSR14,215 NPN Transistor, 800 mA, 40 V, 3-Pin SOT-23
AED 0.607Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

NXP BSR14,215 NPN Bipolar Transistor, 800 mA, 40 V, 3-Pin TO-236AB

P.O.A.

NXP BSR14,215 NPN Bipolar Transistor, 800 mA, 40 V, 3-Pin TO-236AB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia BSR14,215 NPN Transistor, 800 mA, 40 V, 3-Pin SOT-23
AED 0.607Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

40 V

Package Type

TO-236AB

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

75 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia BSR14,215 NPN Transistor, 800 mA, 40 V, 3-Pin SOT-23
AED 0.607Each (In a Pack of 25) (ex VAT)