15V Zener diode,BZV55C15 400mW

RS Stock No.: 446-8876Brand: NXPManufacturers Part No.: BZV55-C15
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

NXP

Nominal Zener Voltage

15V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

11.4mV/°C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes, NXP

Zener Diodes, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
AED 0.441Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

15V Zener diode,BZV55C15 400mW

P.O.A.

Each (In a Pack of 20) (ex VAT)

15V Zener diode,BZV55C15 400mW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
AED 0.441Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Brand

NXP

Nominal Zener Voltage

15V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

11.4mV/°C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes, NXP

Zener Diodes, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
AED 0.441Each (In a Pack of 20) (ex VAT)