33V Zener diode,BZX79C33 500mW

RS Stock No.: 446-8797Brand: NXPManufacturers Part No.: BZX79-C33
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

NXP

Nominal Zener Voltage

33V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

50nA

Dimensions

4.25 x 1.85 x 1.85mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

28.7mV/°C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes, NXP

Zener Diodes, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 33V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
AED 0.441Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

33V Zener diode,BZX79C33 500mW

P.O.A.

Each (In a Pack of 20) (ex VAT)

33V Zener diode,BZX79C33 500mW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 33V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
AED 0.441Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Brand

NXP

Nominal Zener Voltage

33V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

50nA

Dimensions

4.25 x 1.85 x 1.85mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

28.7mV/°C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes, NXP

Zener Diodes, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 33V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
AED 0.441Each (In a Pack of 20) (ex VAT)