NXP LPC2146FBD64, 16/32bit ARM7TDMI-S Microcontroller, LPC21, 60MHz, 256 kB Flash, 64-Pin LQFP

RS Stock No.: 476-242PBrand: NXPManufacturers Part No.: LPC2146FBD64
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

LPC21

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM7TDMI-S

Data Bus Width

16/32bit

Program Memory Size

256 kB

Maximum Frequency

60MHz

RAM Size

40 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Dimensions

10.1 x 10.1 x 1.45mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

2(14 x 10 bit)

Width

10.1mm

Pulse Width Modulation

1(6 Channel) (Motor Control)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

NXP LPC2146FBD64, 16/32bit ARM7TDMI-S Microcontroller, LPC21, 60MHz, 256 kB Flash, 64-Pin LQFP
Select packaging type

P.O.A.

NXP LPC2146FBD64, 16/32bit ARM7TDMI-S Microcontroller, LPC21, 60MHz, 256 kB Flash, 64-Pin LQFP

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

LPC21

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM7TDMI-S

Data Bus Width

16/32bit

Program Memory Size

256 kB

Maximum Frequency

60MHz

RAM Size

40 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Dimensions

10.1 x 10.1 x 1.45mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

2(14 x 10 bit)

Width

10.1mm

Pulse Width Modulation

1(6 Channel) (Motor Control)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more