NXP LPC3250FET296/01,5, 16 bit, 32 bit ARM968EJ-S Microcontroller, LPC32, 266MHz ROMLess, 296-Pin TFBGA

RS Stock No.: 124-2330Brand: NXPManufacturers Part No.: LPC3250FET296/01,5
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

LPC32

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

296

Device Core

ARM968EJ-S

Data Bus Width

16 bit, 32 bit

Maximum Frequency

266MHz

RAM Size

256 kB

USB Channels

1 x Device, 1 x Host, 1 x OTG

Number of PWM Units

2

Number of SPI Channels

4

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

7

Number of I2C Channels

2

Typical Operating Supply Voltage

1.35 V, 1.8 V, 3.3 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

15.1mm

ADCs

3 x 10 bit

Height

0.8mm

Number of LIN Channels

0

Width

15.1mm

Dimensions

15.1 x 15.1 x 0.8mm

Pulse Width Modulation

1 (Motor Control), 2(PWM)

Program Memory Type

ROMLess

Number of Ethernet Channels

1

Number of PCI Channels

0

Country of Origin

Taiwan, Province Of China

Product details

ARM9 Family Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 36.20

Each (In a Tray of 126) (ex VAT)

AED 38.01

Each (In a Tray of 126) (inc VAT)

NXP LPC3250FET296/01,5, 16 bit, 32 bit ARM968EJ-S Microcontroller, LPC32, 266MHz ROMLess, 296-Pin TFBGA

AED 36.20

Each (In a Tray of 126) (ex VAT)

AED 38.01

Each (In a Tray of 126) (inc VAT)

NXP LPC3250FET296/01,5, 16 bit, 32 bit ARM968EJ-S Microcontroller, LPC32, 266MHz ROMLess, 296-Pin TFBGA
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

LPC32

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

296

Device Core

ARM968EJ-S

Data Bus Width

16 bit, 32 bit

Maximum Frequency

266MHz

RAM Size

256 kB

USB Channels

1 x Device, 1 x Host, 1 x OTG

Number of PWM Units

2

Number of SPI Channels

4

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

7

Number of I2C Channels

2

Typical Operating Supply Voltage

1.35 V, 1.8 V, 3.3 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

15.1mm

ADCs

3 x 10 bit

Height

0.8mm

Number of LIN Channels

0

Width

15.1mm

Dimensions

15.1 x 15.1 x 0.8mm

Pulse Width Modulation

1 (Motor Control), 2(PWM)

Program Memory Type

ROMLess

Number of Ethernet Channels

1

Number of PCI Channels

0

Country of Origin

Taiwan, Province Of China

Product details

ARM9 Family Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more