Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NXP MFRC52201HN1, NFC Reader 13.56MHz to 27.12MHz 32-Pin HVQFN32

RS Stock No.: 124-2332Brand: NXPManufacturers Part No.: MFRC52201HN1
brand-logo
View all in Home

Technical Document

Specifications

Brand

NXP

Technology

RFID

Modulation Technique

ASK, BPSK

Package Type

HVQFN32

Pin Count

32

Dimensions

5.1 x 5.1 x 0.95mm

Mounting Type

Surface Mount

Length

5.1mm

Width

5.1mm

Height

0.95mm

Maximum Operating Band 1 Frequency

27.12MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

13.56MHz

Minimum Operating Temperature

-25 °C

Minimum Operating Supply Voltage

2.5 V

Number of Operating Bands

1

Country of Origin

Taiwan, Province Of China

Product details

RFID, MIFARE Standard Protocol

The MFRC522 MIFARE Standard devices are contactless smart card ICs used in public transport, access management and shop loyalty cards.

Operating Frequency: 13.56MHz
OTA Data Rate: up to 848kbps
Proximity operating distance: up to 50mm
Supports MF1xxS20, MF1xxS70 and MF1xxS50 encryption in Read/Write mode
Supports MFIN/MFOUT
64-byte Tx/Rx FIFO buffer
CRC coprocessor
Host communication: SPI, I²C, serial UART
Supports: MIFARE Mini, MIFARE 1K, MIFARE 4K, MIFARE Ultralight, MIFARE DESFire EV1 and MIFARE Plus RFID protocols

Standards

ISO/IEC 14443 Type A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP MFRC52201HN1, NFC Reader 13.56MHz to 27.12MHz 32-Pin HVQFN32

P.O.A.

NXP MFRC52201HN1, NFC Reader 13.56MHz to 27.12MHz 32-Pin HVQFN32
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Technology

RFID

Modulation Technique

ASK, BPSK

Package Type

HVQFN32

Pin Count

32

Dimensions

5.1 x 5.1 x 0.95mm

Mounting Type

Surface Mount

Length

5.1mm

Width

5.1mm

Height

0.95mm

Maximum Operating Band 1 Frequency

27.12MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

13.56MHz

Minimum Operating Temperature

-25 °C

Minimum Operating Supply Voltage

2.5 V

Number of Operating Bands

1

Country of Origin

Taiwan, Province Of China

Product details

RFID, MIFARE Standard Protocol

The MFRC522 MIFARE Standard devices are contactless smart card ICs used in public transport, access management and shop loyalty cards.

Operating Frequency: 13.56MHz
OTA Data Rate: up to 848kbps
Proximity operating distance: up to 50mm
Supports MF1xxS20, MF1xxS70 and MF1xxS50 encryption in Read/Write mode
Supports MFIN/MFOUT
64-byte Tx/Rx FIFO buffer
CRC coprocessor
Host communication: SPI, I²C, serial UART
Supports: MIFARE Mini, MIFARE 1K, MIFARE 4K, MIFARE Ultralight, MIFARE DESFire EV1 and MIFARE Plus RFID protocols

Standards

ISO/IEC 14443 Type A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more