NXP Pressure Sensor, 20kPa Min, 304kPa Max, Analogue Output, Absolute Reading

RS Stock No.: 922-7383Brand: NXPManufacturers Part No.: MPXH6300A6U
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

NXP

Pressure Reading Type

Absolute

Minimum Pressure Reading

20kPa

Maximum Pressure Reading

304kPa

Accuracy

±1.5 %

Output Type

Analogue

Media Measured

Air

Analogue Output

4.9 V

Electrical Connection

PCB Mount

Response Time

1 ms

Supply Voltage

4.74 → 5.46 V dc

Housing Material

Epoxy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

You may be interested in
NXP Absolute Pressure SensorSurface 8 SOIC
AED 121.844Each (In a Tube of 40) (ex VAT)
View all in Pressure Sensors

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 65) (ex VAT)

NXP Pressure Sensor, 20kPa Min, 304kPa Max, Analogue Output, Absolute Reading

P.O.A.

Each (In a Tube of 65) (ex VAT)

NXP Pressure Sensor, 20kPa Min, 304kPa Max, Analogue Output, Absolute Reading

Stock information temporarily unavailable.

You may be interested in
NXP Absolute Pressure SensorSurface 8 SOIC
AED 121.844Each (In a Tube of 40) (ex VAT)

Technical Document

Specifications

Brand

NXP

Pressure Reading Type

Absolute

Minimum Pressure Reading

20kPa

Maximum Pressure Reading

304kPa

Accuracy

±1.5 %

Output Type

Analogue

Media Measured

Air

Analogue Output

4.9 V

Electrical Connection

PCB Mount

Response Time

1 ms

Supply Voltage

4.74 → 5.46 V dc

Housing Material

Epoxy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

You may be interested in
NXP Absolute Pressure SensorSurface 8 SOIC
AED 121.844Each (In a Tube of 40) (ex VAT)