1:1 PCB audio transformer 600R Z1604
Technical Document
Specifications
Brand
OEPPrimary Impedance
600Ω
Secondary Impedance
600Ω
Primary DC Resistance
109Ω
Power Rating
2mW
Secondary DC Resistance
134Ω
Dimensions
18 x 18 x 12.6mm
Mounting Type
PCB Mount
Termination Type
Pin
Depth
12.6mm
Length
18mm
Width
18mm
Minimum Temperature
-20°C
Maximum Temperature
75°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1:1 PCB audio transformer 600R Z1604
1
P.O.A.
1:1 PCB audio transformer 600R Z1604
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OEPPrimary Impedance
600Ω
Secondary Impedance
600Ω
Primary DC Resistance
109Ω
Power Rating
2mW
Secondary DC Resistance
134Ω
Dimensions
18 x 18 x 12.6mm
Mounting Type
PCB Mount
Termination Type
Pin
Depth
12.6mm
Length
18mm
Width
18mm
Minimum Temperature
-20°C
Maximum Temperature
75°C
Country of Origin
China