Technical Document
Specifications
Brand
OhmiteResistance
1.2kΩ
Power Rating
10W
Tolerance
±5%
Technology
Wire Wound
Series
20
Temperature Coefficient
±30ppm/°C
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
+25°C
Country of Origin
Mexico
Product details
20 Series Wirewound Axial Resistors
Ohmite 20 Series axial terminal resistors are durable and economical vitreous enamel coated resistors designed to withstand high humidity and temperature cycling. They offer the durability of a lead free conformal vitreous enamel coating and are ideal for computer, communications and industrial applications in which cost, quality, and reliability are key considerations.
Rugged vitreous enamel coating withstands high humidity and temperature cycling
Durable construction, recommended for industrial applications where reliability is paramount
All-welded construction
Flame resistant lead free vitreous enamel coating
Ohmite Resistors
Stock information temporarily unavailable.
Please check again later.
AED 10.10
Each (In a Pack of 10) (ex VAT)
AED 10.605
Each (In a Pack of 10) (inc VAT)
10
AED 10.10
Each (In a Pack of 10) (ex VAT)
AED 10.605
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 10.10 | AED 101.00 |
50 - 90 | AED 8.60 | AED 86.00 |
100 - 240 | AED 7.60 | AED 76.00 |
250 - 490 | AED 6.55 | AED 65.50 |
500+ | AED 6.05 | AED 60.50 |
Technical Document
Specifications
Brand
OhmiteResistance
1.2kΩ
Power Rating
10W
Tolerance
±5%
Technology
Wire Wound
Series
20
Temperature Coefficient
±30ppm/°C
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
+25°C
Country of Origin
Mexico
Product details
20 Series Wirewound Axial Resistors
Ohmite 20 Series axial terminal resistors are durable and economical vitreous enamel coated resistors designed to withstand high humidity and temperature cycling. They offer the durability of a lead free conformal vitreous enamel coating and are ideal for computer, communications and industrial applications in which cost, quality, and reliability are key considerations.
Rugged vitreous enamel coating withstands high humidity and temperature cycling
Durable construction, recommended for industrial applications where reliability is paramount
All-welded construction
Flame resistant lead free vitreous enamel coating