Technical Document
Specifications
Brand
OhmiteResistance
2kΩ
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
23
Temperature Coefficient
±30ppm/°C
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
+25°C
Country of Origin
Mexico
Product details
20 Series Wirewound Axial Resistors
Ohmite 20 Series axial terminal resistors are durable and economical vitreous enamel coated resistors designed to withstand high humidity and temperature cycling. They offer the durability of a lead free conformal vitreous enamel coating and are ideal for computer, communications and industrial applications in which cost, quality, and reliability are key considerations.
Rugged vitreous enamel coating withstands high humidity and temperature cycling
Durable construction, recommended for industrial applications where reliability is paramount
All-welded construction
Flame resistant lead free vitreous enamel coating
Ohmite Resistors
Stock information temporarily unavailable.
Please check again later.
AED 8.05
Each (In a Pack of 50) (ex VAT)
AED 8.452
Each (In a Pack of 50) (inc VAT)
50
AED 8.05
Each (In a Pack of 50) (ex VAT)
AED 8.452
Each (In a Pack of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 8.05 | AED 402.50 |
100 - 200 | AED 7.40 | AED 370.00 |
250 - 450 | AED 6.70 | AED 335.00 |
500 - 700 | AED 5.95 | AED 297.50 |
750+ | AED 5.25 | AED 262.50 |
Technical Document
Specifications
Brand
OhmiteResistance
2kΩ
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
23
Temperature Coefficient
±30ppm/°C
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
+25°C
Country of Origin
Mexico
Product details
20 Series Wirewound Axial Resistors
Ohmite 20 Series axial terminal resistors are durable and economical vitreous enamel coated resistors designed to withstand high humidity and temperature cycling. They offer the durability of a lead free conformal vitreous enamel coating and are ideal for computer, communications and industrial applications in which cost, quality, and reliability are key considerations.
Rugged vitreous enamel coating withstands high humidity and temperature cycling
Durable construction, recommended for industrial applications where reliability is paramount
All-welded construction
Flame resistant lead free vitreous enamel coating