Technical Document
Specifications
Brand
OhmiteResistance
39Ω
Power Rating
5W
Tolerance
±5%
Technology
Wire Wound
Series
25
Temperature Coefficient
±30ppm/°C
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
+25°C
Country of Origin
Mexico
Product details
20 Series Wirewound Axial Resistors
Ohmite 20 Series axial terminal resistors are durable and economical vitreous enamel coated resistors designed to withstand high humidity and temperature cycling. They offer the durability of a lead free conformal vitreous enamel coating and are ideal for computer, communications and industrial applications in which cost, quality, and reliability are key considerations.
Rugged vitreous enamel coating withstands high humidity and temperature cycling
Durable construction, recommended for industrial applications where reliability is paramount
All-welded construction
Flame resistant lead free vitreous enamel coating
Ohmite Resistors
Stock information temporarily unavailable.
Please check again later.
AED 6.50
Each (In a Pack of 50) (ex VAT)
AED 6.825
Each (In a Pack of 50) (inc VAT)
50
AED 6.50
Each (In a Pack of 50) (ex VAT)
AED 6.825
Each (In a Pack of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 6.50 | AED 325.00 |
250 - 450 | AED 6.25 | AED 312.50 |
500 - 950 | AED 5.80 | AED 290.00 |
1000+ | AED 5.40 | AED 270.00 |
Technical Document
Specifications
Brand
OhmiteResistance
39Ω
Power Rating
5W
Tolerance
±5%
Technology
Wire Wound
Series
25
Temperature Coefficient
±30ppm/°C
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
+25°C
Country of Origin
Mexico
Product details
20 Series Wirewound Axial Resistors
Ohmite 20 Series axial terminal resistors are durable and economical vitreous enamel coated resistors designed to withstand high humidity and temperature cycling. They offer the durability of a lead free conformal vitreous enamel coating and are ideal for computer, communications and industrial applications in which cost, quality, and reliability are key considerations.
Rugged vitreous enamel coating withstands high humidity and temperature cycling
Durable construction, recommended for industrial applications where reliability is paramount
All-welded construction
Flame resistant lead free vitreous enamel coating