Ohmite 100Ω Wire Wound Resistor 2W ±5% 42J100E

RS Stock No.: 891-6063Brand: OhmiteManufacturers Part No.: 42J100E
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

100Ω

Power Rating

2W

Tolerance

±5%

Technology

Wire Wound

Series

42

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

+25°C

Country of Origin

Mexico

Product details

40 Series Wirewound Axial Resistors

Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.

Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant

Ohmite Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 6.65

Each (In a Pack of 50) (ex VAT)

AED 6.982

Each (In a Pack of 50) (inc. VAT)

Ohmite 100Ω Wire Wound Resistor 2W ±5% 42J100E

AED 6.65

Each (In a Pack of 50) (ex VAT)

AED 6.982

Each (In a Pack of 50) (inc. VAT)

Ohmite 100Ω Wire Wound Resistor 2W ±5% 42J100E
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Ohmite

Resistance

100Ω

Power Rating

2W

Tolerance

±5%

Technology

Wire Wound

Series

42

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

+25°C

Country of Origin

Mexico

Product details

40 Series Wirewound Axial Resistors

Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.

Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant

Ohmite Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in