Ohmite, 3kΩ 225W Wire Wound Chassis Mount Resistor L225J3K0E ±5%

RS Stock No.: 892-5109Brand: OhmiteManufacturers Part No.: L225J3K0E
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

3kΩ

Power Rating

225W

Series

L225

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

-260ppm/°C

Maximum Temperature Coefficient

+260ppm/°C

Dimensions

28.6 (Dia.) x 266.7mm

Overall Length

266.7mm

Overall Diameter

28.6mm

Country of Origin

Mexico

Product details

Ohmite 270 Series Fixed Resistors

Ohmite 270 Series fixed resistors for applications requiring wattage ratings from 12 W to 1000 W. The 270 series of power resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permits fastening with spring-type brackets, through bolts or slotted-steel brackets. The 270 series resistors are suitable for rugged applications, and feature an all-welded construction and durable lead free vitreous enamel coating.

Features & Benefits:

Terminals suitable for soldering or bolt connection
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All-welded construction

Product Applications:

These power resistors are designed for use in equipment requiring low resistance loads at low ohmic values and high current capacity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 89.51

AED 89.51 Each (ex VAT)

AED 93.99

AED 93.99 Each (inc. VAT)

Ohmite, 3kΩ 225W Wire Wound Chassis Mount Resistor L225J3K0E ±5%

AED 89.51

AED 89.51 Each (ex VAT)

AED 93.99

AED 93.99 Each (inc. VAT)

Ohmite, 3kΩ 225W Wire Wound Chassis Mount Resistor L225J3K0E ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Ohmite

Resistance

3kΩ

Power Rating

225W

Series

L225

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

-260ppm/°C

Maximum Temperature Coefficient

+260ppm/°C

Dimensions

28.6 (Dia.) x 266.7mm

Overall Length

266.7mm

Overall Diameter

28.6mm

Country of Origin

Mexico

Product details

Ohmite 270 Series Fixed Resistors

Ohmite 270 Series fixed resistors for applications requiring wattage ratings from 12 W to 1000 W. The 270 series of power resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permits fastening with spring-type brackets, through bolts or slotted-steel brackets. The 270 series resistors are suitable for rugged applications, and feature an all-welded construction and durable lead free vitreous enamel coating.

Features & Benefits:

Terminals suitable for soldering or bolt connection
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All-welded construction

Product Applications:

These power resistors are designed for use in equipment requiring low resistance loads at low ohmic values and high current capacity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more