Technical Document
Specifications
Brand
OhmiteResistance
100mΩ
Power Rating
5W
Tolerance
±1%
Series
MOX920
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+225°C
Minimum Operating Temperature
-55°C
Country of Origin
Switzerland
Product details
Ohmite Super-MOX Series Precision Thick Film Resistors
Ohmite high-voltage Super-MOX series resistors have been developed to meet the precision temperature stability requirements of high-accuracy and high-voltage systems. Super-MOX resistors combine proprietary non inductive resistance systems and design to achieve a low temperature coefficient, low voltage coefficients, high stability and increased high operating voltages. These resistors are designed to meet the demanding requirements of high voltage power supplies, electron microscopes, X-ray systems, high resolution CRT displays and geophysical instruments.
AED 84.47
AED 84.47 Each (ex VAT)
AED 88.69
AED 88.69 Each (inc. VAT)
1
AED 84.47
AED 84.47 Each (ex VAT)
AED 88.69
AED 88.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OhmiteResistance
100mΩ
Power Rating
5W
Tolerance
±1%
Series
MOX920
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+225°C
Minimum Operating Temperature
-55°C
Country of Origin
Switzerland
Product details
Ohmite Super-MOX Series Precision Thick Film Resistors
Ohmite high-voltage Super-MOX series resistors have been developed to meet the precision temperature stability requirements of high-accuracy and high-voltage systems. Super-MOX resistors combine proprietary non inductive resistance systems and design to achieve a low temperature coefficient, low voltage coefficients, high stability and increased high operating voltages. These resistors are designed to meet the demanding requirements of high voltage power supplies, electron microscopes, X-ray systems, high resolution CRT displays and geophysical instruments.


