Ohmite 50MΩ Fixed Resistor 10W ±1% MOX94025005FVE

RS Stock No.: 892-7427Brand: OhmiteManufacturers Part No.: MOX94025005FVE
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

50mΩ

Power Rating

10W

Tolerance

±1%

Series

MOX940

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+225°C

Minimum Operating Temperature

-55°C

Country of Origin

Switzerland

Product details

Ohmite Super-MOX Series Precision Thick Film Resistors

Ohmite high-voltage Super-MOX series resistors have been developed to meet the precision temperature stability requirements of high-accuracy and high-voltage systems. Super-MOX resistors combine proprietary non inductive resistance systems and design to achieve a low temperature coefficient, low voltage coefficients, high stability and increased high operating voltages. These resistors are designed to meet the demanding requirements of high voltage power supplies, electron microscopes, X-ray systems, high resolution CRT displays and geophysical instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 172.88

AED 172.88 Each (ex VAT)

AED 181.52

AED 181.52 Each (inc. VAT)

Ohmite 50MΩ Fixed Resistor 10W ±1% MOX94025005FVE

AED 172.88

AED 172.88 Each (ex VAT)

AED 181.52

AED 181.52 Each (inc. VAT)

Ohmite 50MΩ Fixed Resistor 10W ±1% MOX94025005FVE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Ohmite

Resistance

50mΩ

Power Rating

10W

Tolerance

±1%

Series

MOX940

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+225°C

Minimum Operating Temperature

-55°C

Country of Origin

Switzerland

Product details

Ohmite Super-MOX Series Precision Thick Film Resistors

Ohmite high-voltage Super-MOX series resistors have been developed to meet the precision temperature stability requirements of high-accuracy and high-voltage systems. Super-MOX resistors combine proprietary non inductive resistance systems and design to achieve a low temperature coefficient, low voltage coefficients, high stability and increased high operating voltages. These resistors are designed to meet the demanding requirements of high voltage power supplies, electron microscopes, X-ray systems, high resolution CRT displays and geophysical instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in