Ohmite 47kΩ Carbon Composition Resistor 0.25W ±5% OD473JE

RS Stock No.: 891-8637Brand: OhmiteManufacturers Part No.: OD473JE
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

47kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

OD

Country of Origin

Japan

Product details

Ohmite OD Series Little Demon® Resistors

Ohmite OD series Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.

Moulded insulation for high dielectric strength
Rugged construction
High surge capabilities
OD series are 0.25 Watt resistors

Carbon Composition Axial Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Through Hole Resistors

Stock information temporarily unavailable.

AED 133.75

AED 2.675 Each (In a Pack of 50) (ex VAT)

AED 140.44

AED 2.809 Each (In a Pack of 50) (inc. VAT)

Ohmite 47kΩ Carbon Composition Resistor 0.25W ±5% OD473JE

AED 133.75

AED 2.675 Each (In a Pack of 50) (ex VAT)

AED 140.44

AED 2.809 Each (In a Pack of 50) (inc. VAT)

Ohmite 47kΩ Carbon Composition Resistor 0.25W ±5% OD473JE

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
50 - 200AED 2.675AED 133.75
250 - 450AED 2.461AED 123.05
500 - 950AED 2.194AED 109.68
1000 - 1950AED 1.98AED 98.98
2000+AED 1.712AED 85.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Ohmite

Resistance

47kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

OD

Country of Origin

Japan

Product details

Ohmite OD Series Little Demon® Resistors

Ohmite OD series Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.

Moulded insulation for high dielectric strength
Rugged construction
High surge capabilities
OD series are 0.25 Watt resistors

Carbon Composition Axial Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more