Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ohmite 6.8kΩ Carbon Film Carbon Film Fixed Resistor 0.5W ±5% OL6825E

RS Stock No.: 892-5869Brand: OhmiteManufacturers Part No.: OL6825E
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

6.8kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

OL

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

You may be interested in
RS PRO 6.8kΩ Carbon Film Resistor 0.5W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Ohmite 6.8kΩ Carbon Film Carbon Film Fixed Resistor 0.5W ±5% OL6825E

P.O.A.

Ohmite 6.8kΩ Carbon Film Carbon Film Fixed Resistor 0.5W ±5% OL6825E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 6.8kΩ Carbon Film Resistor 0.5W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Brand

Ohmite

Resistance

6.8kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

OL

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

You may be interested in
RS PRO 6.8kΩ Carbon Film Resistor 0.5W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)